Part Details for HEDL-9061#J00 by Hewlett Packard Co
Overview of HEDL-9061#J00 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9061-XXAMC | Renesas Electronics Corporation | PMIC Designed for Applications Requiring up to 6A Continuous Current | |
DA9061-XXAM1 | Renesas Electronics Corporation | PMIC Designed for Applications Requiring up to 6A Continuous Current | |
DA9061-XXAM1-A | Renesas Electronics Corporation | PMIC Designed for Applications Requiring up to 6A Continuous Current |
Part Details for HEDL-9061#J00
HEDL-9061#J00 CAD Models
HEDL-9061#J00 Part Data Attributes
|
HEDL-9061#J00
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HEDL-9061#J00
Hewlett Packard Co
Optoelectronic Device
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE, 3 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |