Part Details for HECRD104F by Electronic Concepts Inc
Overview of HECRD104F by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HECRD104F
HECRD104F CAD Models
HECRD104F Part Data Attributes
|
HECRD104F
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
HECRD104F
Electronic Concepts Inc
Film Capacitor, Polycarbonate, 100V, 1% +Tol, 1% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: MIL-C-39022/11 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for HECRD104F
This table gives cross-reference parts and alternative options found for HECRD104F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HECRD104F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09006-051FU | Film Capacitor, Polycarbonate, 100V, 1% +Tol, 1% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Electronic Concepts Inc | HECRD104F vs 09006-051FU |
09006-051FS | Film Capacitor, Polycarbonate, 100V, 1% +Tol, 1% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Electronic Concepts Inc | HECRD104F vs 09006-051FS |
M39022/11D104FM | Film Capacitor, Polycarbonate, 100V, 1% +Tol, 1% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Electronic Concepts Inc | HECRD104F vs M39022/11D104FM |