Part Details for HECR154BGS by Electronic Concepts Inc
Overview of HECR154BGS by Electronic Concepts Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HECR154BGS
HECR154BGS CAD Models
HECR154BGS Part Data Attributes
|
HECR154BGS
Electronic Concepts Inc
Buy Now
Datasheet
|
Compare Parts:
HECR154BGS
Electronic Concepts Inc
Film Capacitor, Polycarbonate, 50V, 2% +Tol, 2% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELECTRONIC CONCEPTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | STANDARD: MIL-C-39022/11 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
JESD-609 Code | e3 | |
Manufacturer Series | HECR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for HECR154BGS
This table gives cross-reference parts and alternative options found for HECR154BGS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HECR154BGS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09006-030GS | Film Capacitor, Polycarbonate, 50V, 2% +Tol, 2% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Electronic Concepts Inc | HECR154BGS vs 09006-030GS |
HECRB154G | Film Capacitor, Polycarbonate, 50V, 2% +Tol, 2% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Electronic Concepts Inc | HECR154BGS vs HECRB154G |