Part Details for HEC4081BDB by NXP Semiconductors
Overview of HEC4081BDB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HEC4081BDB
HEC4081BDB CAD Models
HEC4081BDB Part Data Attributes
|
HEC4081BDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEC4081BDB
NXP Semiconductors
IC 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, Gate
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 110 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEC4081BDB
This table gives cross-reference parts and alternative options found for HEC4081BDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEC4081BDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510H17001BCX | Intersil Corporation | Check for Price | 5000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | HEC4081BDB vs M38510H17001BCX |
CD4081BF3A | Texas Instruments | Check for Price | Military, 4-ch 2-input 3-V to 18-V AND gate 14-CDIP -55 to 125 | HEC4081BDB vs CD4081BF3A |
MC14081BCLD | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, 632-08 | HEC4081BDB vs MC14081BCLD |
7702401CA | Teledyne e2v | Check for Price | AND Gate, CMOS, CDIP14, | HEC4081BDB vs 7702401CA |
M38510/17001BCX | Intersil Corporation | Check for Price | 5000 SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | HEC4081BDB vs M38510/17001BCX |
933282680652 | NXP Semiconductors | Check for Price | 4000/14000/40000 SERIES, QUAD 2-INPUT AND GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 | HEC4081BDB vs 933282680652 |
MC14081BCLDS | Motorola Semiconductor Products | Check for Price | AND Gate, 4000/14000/40000 Series, 4-Func, 2-Input, CMOS, CDIP14, 632-08 | HEC4081BDB vs MC14081BCLDS |
CD4081BDMSR | Renesas Electronics Corporation | Check for Price | CMOS AND Gate, SBDIP, /Tube | HEC4081BDB vs CD4081BDMSR |