Part Details for HEC4068BDB by NXP Semiconductors
Overview of HEC4068BDB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for HEC4068BDB
HEC4068BDB CAD Models
HEC4068BDB Part Data Attributes
|
HEC4068BDB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEC4068BDB
NXP Semiconductors
IC 4000/14000/40000 SERIES, 8-INPUT NAND GATE, CDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 195 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEC4068BDB
This table gives cross-reference parts and alternative options found for HEC4068BDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEC4068BDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4068BP | 4000/14000/40000 SERIES, 8-INPUT NAND GATE, PDIP14, PLASTIC, SOT-27-1, DIP-14 | NXP Semiconductors | HEC4068BDB vs HEF4068BP |
HEF4068BDF | IC 4000/14000/40000 SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, SOT-73, DIP-14, Gate | NXP Semiconductors | HEC4068BDB vs HEF4068BDF |
HEF4068BDB | IC 4000/14000/40000 SERIES, 8-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | HEC4068BDB vs HEF4068BDB |
SCL4068BE | NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDIP14, DIE | R & E International Inc | HEC4068BDB vs SCL4068BE |
HEF4068BP,652 | HEF4068B - 8-input NAND gate DIP 14-Pin | NXP Semiconductors | HEC4068BDB vs HEF4068BP,652 |