Part Details for HEC005N00000300000 by TE Connectivity
Overview of HEC005N00000300000 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEC005N00000300000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2452-HEC005N00000300000-ND
|
DigiKey | CONN RCPT HSG MALE 11POS PNL MT Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$15.8509 / $22.0500 | Buy Now |
Part Details for HEC005N00000300000
HEC005N00000300000 CAD Models
HEC005N00000300000 Part Data Attributes:
|
HEC005N00000300000
TE Connectivity
Buy Now
|
Compare Parts:
HEC005N00000300000
TE Connectivity
Circular Connector, Zinc Alloy, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 850 V | |
Reference Standard | UL | |
Shell Finish | CHROMIUM | |
Shell Material | ZINC ALLOY | |
Shell Size | 23 | |
UL Flammability Code | 94V-0 |