Part Details for HE721A2400 by Hamlin Electronics
Overview of HE721A2400 by Hamlin Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE721A2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 79 |
|
$1.0312 / $1.6500 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | DRY REED RELAY, 1 FORM A, SPST, MOMENTARY, 0.011A (COIL), 24VDC (COIL), 264MW (COIL), 0.5A (CONTACT), 200VDC (CONTACT), DC INPUT, RANDOM, DC OUTPUT, T | 6 |
|
$1.8480 / $2.3100 | Buy Now |
|
Quest Components | DRY REED RELAY, 1 FORM A, SPST, MOMENTARY, 0.011A (COIL), 24VDC (COIL), 264MW (COIL), 0.5A (CONTACT), 200VDC (CONTACT), DC INPUT, RANDOM, DC OUTPUT, T | 63 |
|
$0.8250 / $2.2000 | Buy Now |
|
ComSIT USA | MINITURE DUAL IN-LINE REED RELAY Dry Reed Relay, 1 Form A, SPST, Momentary, 0.011A (Coil), 46VDC (Coil), 264mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount RoHS: Compliant | Europe - 775 |
|
RFQ |
Part Details for HE721A2400
HE721A2400 CAD Models
HE721A2400 Part Data Attributes:
|
HE721A2400
Hamlin Electronics
Buy Now
Datasheet
|
Compare Parts:
HE721A2400
Hamlin Electronics
Dry Reed Relay, 1 Form A, SPST, Momentary, 0.011A (Coil), 24VDC (Coil), 264mW (Coil), 0.5A (Contact), 200VDC (Contact), DC Input, Random, DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HAMLIN ELECTRONICS EUROPE LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 7.22 mm | |
Body Height | 5.5 mm | |
Body Length or Diameter | 19.5 mm | |
Coil Current(DC)-Max | 0.011 A | |
Coil Operate Voltage(DC) | 16 V | |
Coil Power | 264 mW | |
Coil Release Voltage(DC) | 2 V | |
Coil Resistance | 2150 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Power Rating R Load | 10W@200VDC | |
Contact (DC) Max Rating R Load | .5A@200VDC | |
Contact Resistance | 150 mΩ | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | DC | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 4 | |
Operate Time | 1 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 19.5mm x 7.22mm x 5.5mm | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.002999745999491999 inch | |
Termination Type | SOLDER |