Part Details for HE2H127M25.445HA by Samwha Electronics
Overview of HE2H127M25.445HA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HE2H127M25.445HA
HE2H127M25.445HA CAD Models
HE2H127M25.445HA Part Data Attributes
|
HE2H127M25.445HA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HE2H127M25.445HA
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.73485 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 580 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for HE2H127M25.445HA
This table gives cross-reference parts and alternative options found for HE2H127M25.445HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE2H127M25.445HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTT-500V121MS35#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | TAIYO YUDEN | HE2H127M25.445HA vs LTT-500V121MS35#B |
LTX-500V121MS25#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | TAIYO YUDEN | HE2H127M25.445HA vs LTX-500V121MS25#B |
LAT-500V121MS27#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | TAIYO YUDEN | HE2H127M25.445HA vs LAT-500V121MS27#B |
LAX-500V121MS34#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | TAIYO YUDEN | HE2H127M25.445HA vs LAX-500V121MS34#B |
LTZ-500V121MS25#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | TAIYO YUDEN | HE2H127M25.445HA vs LTZ-500V121MS25#B |
LAT-500V121MS51#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | TAIYO YUDEN | HE2H127M25.445HA vs LAT-500V121MS51#B |
LTT-500V121MS51#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | TAIYO YUDEN | HE2H127M25.445HA vs LTT-500V121MS51#B |
LTT-500V121MS43#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | TAIYO YUDEN | HE2H127M25.445HA vs LTT-500V121MS43#B |
LAT-500V121MS42#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | TAIYO YUDEN | HE2H127M25.445HA vs LAT-500V121MS42#B |
LAT-500V121MS35#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, | TAIYO YUDEN | HE2H127M25.445HA vs LAT-500V121MS35#B |