There are no models available for this part yet.
Overview of HE2D827M30035HC by Samwha Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for HE2D827M30035HC by Samwha Electronics
Part Data Attributes for HE2D827M30035HC by Samwha Electronics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMWHA CAPACITOR GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
820 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.21488 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
2130 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
TIN
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for HE2D827M30035HC
This table gives cross-reference parts and alternative options found for HE2D827M30035HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE2D827M30035HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUX200V821M25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | HE2D827M30035HC vs MUX200V821M25X50 |
EETXB2D821J | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | HE2D827M30035HC vs EETXB2D821J |
ECEC2DA821EB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | HE2D827M30035HC vs ECEC2DA821EB |
EETXB2D821CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | HE2D827M30035HC vs EETXB2D821CA |
MUY200V821M35X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | HE2D827M30035HC vs MUY200V821M35X30 |
B43504-E2827-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | HE2D827M30035HC vs B43504-E2827-M |
EETHC2D821B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | HE2D827M30035HC vs EETHC2D821B |
ECOS2DX821DB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Panasonic Electronic Components | HE2D827M30035HC vs ECOS2DX821DB |
ECEC2DX821DB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN | Panasonic Electronic Components | HE2D827M30035HC vs ECEC2DX821DB |
CEAUF2D821M50 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | HE2D827M30035HC vs CEAUF2D821M50 |