Part Details for HE28-6-AG by Bel Power Solutions
Overview of HE28-6-AG by Bel Power Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE28-6-AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8178
|
Newark | Power Supply |Bel Power Solutions HE28-6-AG RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$251.8600 | Buy Now |
DISTI #
V99:2348_14015645
|
Arrow Electronics | AC/DC Power Supply Single-OUT 28V 6A 168W Case E Min Qty: 1 Package Multiple: 1 Lead time: 70 Weeks Date Code: 1826 | Americas - 32 |
|
$9.9000 / $52.0333 | Buy Now |
DISTI #
70006053
|
RS | Power Supply, AC-DC,28V,6A,100-264V In, Open Frame, Panel Mnt, Linear, Linear Series | Bel Power Solutions HE28-6-AG RoHS: Compliant Min Qty: 72 Package Multiple: 1 Container: Bulk | 0 |
|
$327.0400 | RFQ |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 28V 6A Case E RoHS: Compliant |
103 Partner Stock |
|
$304.8200 / $334.3900 | Buy Now |
DISTI #
65679371
|
Verical | AC/DC Power Supply Single-OUT 28V 6A 168W Case E Min Qty: 1 Package Multiple: 1 | Americas - 63 |
|
$336.7900 / $397.9100 | Buy Now |
DISTI #
36328439
|
Verical | AC/DC Power Supply Single-OUT 28V 6A 168W Case E Min Qty: 1 Package Multiple: 1 | Americas - 40 |
|
$336.7900 / $397.9100 | Buy Now |
DISTI #
29556106
|
Verical | AC/DC Power Supply Single-OUT 28V 6A 168W Case E Min Qty: 1 Package Multiple: 1 Date Code: 1826 | Americas - 32 |
|
$9.9000 | Buy Now |
DISTI #
HE286AG-BEL
|
TME | HE28-6-AG Min Qty: 1 | 103 |
|
$363.9490 / $404.3870 | Buy Now |
DISTI #
C1S608300081996
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant | 32 |
|
$62.5000 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 28V 6A Case E RoHS: Compliant |
103 Partner Stock |
|
$304.8200 / $334.3900 | Buy Now |
Part Details for HE28-6-AG
HE28-6-AG CAD Models
HE28-6-AG Part Data Attributes
|
HE28-6-AG
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HE28-6-AG
Bel Power Solutions
AC/DC CONVERTER 28V 168W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 110 V | |
Input Voltage-Min | 87 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 29.4 V | |
Output Voltage-Min | 26.6 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |