Part Details for HE1K128M25.4025HA by Samwha Electronics
Overview of HE1K128M25.4025HA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HE1K128M25.4025HA
HE1K128M25.4025HA CAD Models
HE1K128M25.4025HA Part Data Attributes
|
HE1K128M25.4025HA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HE1K128M25.4025HA
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.92949 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1720 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for HE1K128M25.4025HA
This table gives cross-reference parts and alternative options found for HE1K128M25.4025HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE1K128M25.4025HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUH80V122M30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | HE1K128M25.4025HA vs MUH80V122M30X25 |
LPH122M080E1P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1200uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | HE1K128M25.4025HA vs LPH122M080E1P3 |
LAH-80V122MS41#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, | TAIYO YUDEN | HE1K128M25.4025HA vs LAH-80V122MS41#B |
KMH80VNSN1200M22B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | HE1K128M25.4025HA vs KMH80VNSN1200M22B |
LG80M1200BP342230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | HE1K128M25.4025HA vs LG80M1200BP342230 |
LAH-80V122MS31#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, | TAIYO YUDEN | HE1K128M25.4025HA vs LAH-80V122MS31#B |
LTZ-80V122MS41#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, | TAIYO YUDEN | HE1K128M25.4025HA vs LTZ-80V122MS41#B |
80AXF1200MEFCSN30X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, 20 MMH CAN, ROHS COMPLIANT | Rubycon Corporation | HE1K128M25.4025HA vs 80AXF1200MEFCSN30X20 |
LAZ-80V122MS31#B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, | TAIYO YUDEN | HE1K128M25.4025HA vs LAZ-80V122MS31#B |
KMH80VS1200M22B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN | Chemi-Con | HE1K128M25.4025HA vs KMH80VS1200M22B |