Part Details for HE1C279M25.4050HA by Samwha Electronics
Overview of HE1C279M25.4050HA by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HE1C279M25.4050HA
HE1C279M25.4050HA CAD Models
HE1C279M25.4050HA Part Data Attributes
|
HE1C279M25.4050HA
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
HE1C279M25.4050HA
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 27000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.97178 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4420 mA | |
Surface Mount | NO | |
Tan Delta | 0.66 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for HE1C279M25.4050HA
This table gives cross-reference parts and alternative options found for HE1C279M25.4050HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE1C279M25.4050HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS1CG273U | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 27000uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | HE1C279M25.4050HA vs ECOS1CG273U |
EETHC1C273QA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 27000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | HE1C279M25.4050HA vs EETHC1C273QA |
16MXR27000MSN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount | Rubycon Corporation | HE1C279M25.4050HA vs 16MXR27000MSN30X40 |
EETHC1C273CA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 27000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | HE1C279M25.4050HA vs EETHC1C273CA |
HE1C279M25.4050HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount | Samwha Electronics | HE1C279M25.4050HA vs HE1C279M25.4050HC |
LXG16VS27000M30F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount, CAN | Chemi-Con | HE1C279M25.4050HA vs LXG16VS27000M30F |
EETHC1C273QJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 27000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | HE1C279M25.4050HA vs EETHC1C273QJ |
ECOS1CA273EX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 27000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | HE1C279M25.4050HA vs ECOS1CA273EX |
TXG16VN273M30X50T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 27000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | HE1C279M25.4050HA vs TXG16VN273M30X50T2 |
16MXR27000MOOESN30X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 27000uF, Through Hole Mount | Rubycon Corporation | HE1C279M25.4050HA vs 16MXR27000MOOESN30X40 |