Datasheets
HE1A479M35035HA by: Samwha Electronics

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED

Part Details for HE1A479M35035HA by Samwha Electronics

Overview of HE1A479M35035HA by Samwha Electronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HE1A479M35035HA

HE1A479M35035HA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HE1A479M35035HA Part Data Attributes

HE1A479M35035HA Samwha Electronics
Buy Now Datasheet
Compare Parts:
HE1A479M35035HA Samwha Electronics Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMWHA CAPACITOR GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 47000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 2.0567 mA
Length 35 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Ripple Current 4870 mA
Surface Mount NO
Tan Delta 0.96
Terminal Finish TIN
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for HE1A479M35035HA

This table gives cross-reference parts and alternative options found for HE1A479M35035HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE1A479M35035HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B41252B3479M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation HE1A479M35035HA vs B41252B3479M000
ELG479M010AT3AV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount KEMET Corporation HE1A479M35035HA vs ELG479M010AT3AV
ELG479M010AT3AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT KEMET Corporation HE1A479M35035HA vs ELG479M010AT3AA
479LMU010M2EE Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47000uF, Cornell Dubilier Electronics Inc HE1A479M35035HA vs 479LMU010M2EE
MALIEYH07CA547C42K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 47000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay Roederstein HE1A479M35035HA vs MALIEYH07CA547C42K
EKMH100VNN473MA35S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47000uF, Chemi-Con HE1A479M35035HA vs EKMH100VNN473MA35S
B41252B3479M060 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation HE1A479M35035HA vs B41252B3479M060
MALIEYH07CA547C02K CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10 V, 47000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay Roederstein HE1A479M35035HA vs MALIEYH07CA547C02K
B41252B3479M060 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 47000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos HE1A479M35035HA vs B41252B3479M060
381LX473M010A032 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47000uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc HE1A479M35035HA vs 381LX473M010A032

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HE1A479M35035HA by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HE1A479M35035HA by Samwha Electronics

Select Manufacturer
Which Manufacturer of HE1A479M35035HA would you like to use for your alert(s)?
  • Please alert me when HE1A479M35035HA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HE1A479M35035HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HE1A479M35035HA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HE1A479M35035HA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HE1A479M35035HA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HE1A479M35035HA by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: