Part Details for HE12-10.2-AE by Bel Power Solutions
Overview of HE12-10.2-AE by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM21HE122SH1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 1200ohm POWRTRN | |
BLM21HE122SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 1200ohm NONAUTO | |
BLM21HE122BH1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 1200ohm POWRTRN |
Part Details for HE12-10.2-AE
HE12-10.2-AE CAD Models
HE12-10.2-AE Part Data Attributes
|
HE12-10.2-AE
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
HE12-10.2-AE
Bel Power Solutions
AC-DC Regulated Power Supply Module, 1 Output, Hybrid, MODULE-9
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 240 V | |
Input Voltage-Min | 100 V | |
JESD-30 Code | R-XXMA-X9 | |
Length | 355.6 mm | |
Load Regulation-Max | 0.05% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 122.4 W | |
Trim/Adjustable Output | YES | |
Width | 123.7 mm |