Part Details for HE11-6018-010-Z by SMP Technology Inc
Overview of HE11-6018-010-Z by SMP Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86093967914755ELF | Amphenol Communications Solutions | DIN Straight Header Press-Fit Style HE11 96 ways, Class II | |
86094648913755V1LF | Amphenol Communications Solutions | DIN Right Angle Receptacle Solder-to-Board HE11 64 ways, Class II, Tail Length: 3mm | |
86093968913755V1LF | Amphenol Communications Solutions | DIN Right Angle Receptacle Solder-to-Board HE11 96 ways, Class II, Tail Length: 3mm |
Part Details for HE11-6018-010-Z
HE11-6018-010-Z CAD Models
HE11-6018-010-Z Part Data Attributes
|
HE11-6018-010-Z
SMP Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HE11-6018-010-Z
SMP Technology Inc
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SMP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.098 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |
Alternate Parts for HE11-6018-010-Z
This table gives cross-reference parts and alternative options found for HE11-6018-010-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE11-6018-010-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
51724-10710009A0LF | Board Connector, 116 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol FCi | HE11-6018-010-Z vs 51724-10710009A0LF |
51724-11510001A0LF | Board Connector, 116 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol FCi | HE11-6018-010-Z vs 51724-11510001A0LF |
51724-10210014A0LF | Board Connector, 116 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol FCi | HE11-6018-010-Z vs 51724-10210014A0LF |
HE13-0108-010-Z | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | SMP Technology Inc | HE11-6018-010-Z vs HE13-0108-010-Z |
51724-11310003A0LF | Board Connector, 116 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol FCi | HE11-6018-010-Z vs 51724-11310003A0LF |
51724-11010006A0LF | Board Connector, 116 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol FCi | HE11-6018-010-Z vs 51724-11010006A0LF |
51724-11410002A0LF | Board Connector, 116 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol FCi | HE11-6018-010-Z vs 51724-11410002A0LF |
51724-10910007A0LF | Board Connector, 116 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol FCi | HE11-6018-010-Z vs 51724-10910007A0LF |
51724-10410012A0LF | Board Connector, 116 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol FCi | HE11-6018-010-Z vs 51724-10410012A0LF |
51724-11110005A0LF | Board Connector, 116 Contact(s), Male, Right Angle, Solder Terminal, Locking | Amphenol FCi | HE11-6018-010-Z vs 51724-11110005A0LF |