Part Details for HDWM-04-52-S-S-200 by Samtec Inc
Overview of HDWM-04-52-S-S-200 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDWM-04-52-S-S-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AC0491
|
Newark | Hdwm-04-52-S-S-200/ Layer Rohs Compliant: Yes |Samtec HDWM-04-52-S-S-200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$0.4700 / $1.6700 | Buy Now |
DISTI #
612-HDWM-04-52-S-S-200-ND
|
DigiKey | CONN HDR 4POS 0.05 STACK T/H Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6600 | Buy Now |
DISTI #
HDWM-04-52-S-S-200
|
Avnet Americas | Conn Board Stacker HDR 4 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: HDWM-04-52-S-S-200) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 250 Factory Stock |
|
$0.4900 / $1.2000 | Buy Now |
DISTI #
200-HDWM0452SS200
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$0.2500 / $1.2000 | Order Now |
|
Onlinecomponents.com | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$0.3643 / $0.9231 | Buy Now |
DISTI #
85081179
|
Verical | Conn Board Stacker HDR 4 POS 1.27mm Solder ST Thru-Hole Layer RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 250 |
|
$1.2000 | Buy Now |
|
Powell Electronics | .050" X .100" Flex Stack, High-Temp Micr Min Qty: 1 | 165 |
|
$0.4900 / $1.2000 | Buy Now |
DISTI #
000000000002588476
|
Sager | Board to Board & Mezzanine Connectors .050 X .100 Flex Stack, High-Temp Micro Board Stacker Min Qty: 1 | 250 |
|
$0.4400 / $1.2000 | Buy Now |
|
Master Electronics | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant | 0 |
|
$0.3643 / $0.9231 | Buy Now |
DISTI #
5cd8ee90cd7c1c4c383fb600
|
Samtec | .050" X .100" Flex Stack, High-Temp Micro Board Stacker RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Layer | 250 |
|
$0.2500 / $1.2000 | Buy Now |
Part Details for HDWM-04-52-S-S-200
HDWM-04-52-S-S-200 CAD Models
HDWM-04-52-S-S-200 Part Data Attributes
|
HDWM-04-52-S-S-200
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HDWM-04-52-S-S-200
Samtec Inc
Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |
Alternate Parts for HDWM-04-52-S-S-200
This table gives cross-reference parts and alternative options found for HDWM-04-52-S-S-200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDWM-04-52-S-S-200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMS-104-53-S-S-285 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HDWM-04-52-S-S-200 vs MTMS-104-53-S-S-285 |
DWM-04-51-T-S-220 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HDWM-04-52-S-S-200 vs DWM-04-51-T-S-220 |
DWM-04-58-G-S-470 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HDWM-04-52-S-S-200 vs DWM-04-58-G-S-470 |
FW-04-04-L-S-550-095 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HDWM-04-52-S-S-200 vs FW-04-04-L-S-550-095 |
MTMS-104-55-G-S-390 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-04-52-S-S-200 vs MTMS-104-55-G-S-390 |
MTMS-104-60-G-S-605 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-04-52-S-S-200 vs MTMS-104-60-G-S-605 |
MTMS-104-55-S-S-390 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-04-52-S-S-200 vs MTMS-104-55-S-S-390 |
DWM-04-53-G-S-315 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HDWM-04-52-S-S-200 vs DWM-04-53-G-S-315 |
MTMS-104-51-G-S-190 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | HDWM-04-52-S-S-200 vs MTMS-104-51-G-S-190 |
DWM-04-53-G-S-240 | Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | HDWM-04-52-S-S-200 vs DWM-04-53-G-S-240 |