Part Details for HDT210N1400KOC by Hind Rectifiers Ltd
Overview of HDT210N1400KOC by Hind Rectifiers Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDT210N1400KOC
HDT210N1400KOC CAD Models
HDT210N1400KOC Part Data Attributes
|
HDT210N1400KOC
Hind Rectifiers Ltd
Buy Now
Datasheet
|
Compare Parts:
HDT210N1400KOC
Hind Rectifiers Ltd
Silicon Controlled Rectifier, 210000mA I(T), 1400V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HIND RECTIFIERS LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Desc. of Quick-Connects | G-GR | |
Desc. of Screw Terminals | A-K-AK | |
Leakage Current-Max | 50 mA | |
Non-Repetitive Pk On-state Cur | 5800 A | |
On-state Current-Max | 210000 A | |
Operating Temperature-Max | 125 °C | |
Repetitive Peak Reverse Voltage | 1400 V |