Part Details for HDSP-S51E by Broadcom Limited
Overview of HDSP-S51E by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDSP-S51E
HDSP-S51E CAD Models
HDSP-S51E Part Data Attributes
|
HDSP-S51E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-S51E
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, Red, 30.42mm, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | DIP-14 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 30.42 mm | |
Forward Current-Max | 0.025 A | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HDSP-S51E
This table gives cross-reference parts and alternative options found for HDSP-S51E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-S51E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-S51E | 5X7 DOT MATRIX DISPLAY, RED, 30.42mm, DIP-14 | Avago Technologies | HDSP-S51E vs HDSP-S51E |