Part Details for HDSP-H1G1 by Avago Technologies
Overview of HDSP-H1G1 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for HDSP-H1G1
HDSP-H1G1 CAD Models
HDSP-H1G1 Part Data Attributes
|
HDSP-H1G1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-H1G1
Avago Technologies
7 SEG NUMERIC DISPLAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 25.4 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 5.2 V | |
JESD-609 Code | e3 | |
Luminous Intensity-Nom | 25.0 mcd | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Packing Method | TUBE | |
Peak Wavelength | 570 nm | |
Terminal Finish | Tin (Sn) |