Part Details for HDSP-G301-S02 by Agilent Technologies Inc
Overview of HDSP-G301-S02 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG301A/BIA | Rochester Electronics | DG301A - SPDT, 1 Func, CMOS - Dual marked (M38510/11602BIA) | |
DG301A/BCA | Rochester Electronics LLC | DG301A - SPDT, 1 Func, CMOS - Dual marked (M38510/11602BCA) | |
DG301AAA | Rochester Electronics | DG301AAA - CMOS Analog Switch |
Part Details for HDSP-G301-S02
HDSP-G301-S02 CAD Models
HDSP-G301-S02 Part Data Attributes
|
HDSP-G301-S02
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDSP-G301-S02
Agilent Technologies Inc
Smart/Normal 7 Seg Numeric LED Display, Yellow, 10mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | COMMON ANODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.02 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for HDSP-G301-S02
This table gives cross-reference parts and alternative options found for HDSP-G301-S02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-G301-S02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-G301-S02 | Smart/Normal 7 Seg Numeric LED Display, Yellow, 10mm | Broadcom Limited | HDSP-G301-S02 vs HDSP-G301-S02 |
HDSP-G301-S02 | 7 SEG NUMERIC DISPLAY, YELLOW, 10mm | Avago Technologies | HDSP-G301-S02 vs HDSP-G301-S02 |