Part Details for HDSP-G01G by Agilent Technologies Inc
Overview of HDSP-G01G by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Part Details for HDSP-G01G
HDSP-G01G CAD Models
HDSP-G01G Part Data Attributes
|
HDSP-G01G
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDSP-G01G
Agilent Technologies Inc
7 Seg Numeric LED Display, 2-Character, 10.16mm,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Configuration | Common Anode | |
Display Height | 10.16 mm | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Number of Characters | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 568 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |