Part Details for HDSP-C1E1 by Broadcom Limited
Overview of HDSP-C1E1 by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM0115C1E151JE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM0115C1E121GE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM0115C1E181GE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose |
Price & Stock for HDSP-C1E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9413
|
Newark | Led Display, 25.4Mm, Red, Ca, Led Colour:Red, Forward Current If:20Ma, Forward Voltage:4V, Luminous Intensity:12Mcd, No. Of Digits/Alpha:1, Character Size:25.4Mm, Common Connection:Common Anode, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Broadcom HDSP-C1E1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7880 / $1.7200 | Buy Now |
Part Details for HDSP-C1E1
HDSP-C1E1 CAD Models
HDSP-C1E1 Part Data Attributes
|
HDSP-C1E1
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-C1E1
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 25.4mm, ROHS COMPLIANT PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | HIGH RELIABILITY | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMPLEX | |
Display Height | 25.4 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 4.6 V | |
JESD-609 Code | e3 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 640 nm | |
Terminal Finish | Tin (Sn) |
Alternate Parts for HDSP-C1E1
This table gives cross-reference parts and alternative options found for HDSP-C1E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-C1E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-C1E1 | 7 SEG NUMERIC DISPLAY, RED, 25.4mm, ROHS COMPLIANT PACKAGE-10 | Avago Technologies | HDSP-C1E1 vs HDSP-C1E1 |