Part Details for HDSP-A113 by Broadcom Limited
Overview of HDSP-A113 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFA1135IBZ96 | Renesas Electronics Corporation | 360MHz, Low Power, Video Operational Amplifier with Output Limiting | |
HFA1135IBZ | Renesas Electronics Corporation | 360MHz, Low Power, Video Operational Amplifier with Output Limiting | |
R2A11302FT#X9 | Renesas Electronics Corporation | Power Supply ICs for R-Car |
Price & Stock for HDSP-A113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSP-A113-ND
|
DigiKey | DISPLAY 7-SEG 0.3" SGL RED 10DIP Min Qty: 1600 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4707 | Buy Now |
DISTI #
HDSP-A113
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP - Rail/Tube (Alt: HDSP-A113) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.8930 / $2.0160 | Buy Now |
DISTI #
630-HDSP-A113
|
Mouser Electronics | LED Displays & Accessories Red 637nm 0.3in 7 Segment RoHS: Compliant | 0 |
|
$2.4600 / $2.5700 | Order Now |
DISTI #
HDSP-A113
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Red CC 10-Pin DIP (Alt: HDSP-A113) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days | EBV - 800 |
|
Buy Now |
Part Details for HDSP-A113
HDSP-A113 CAD Models
HDSP-A113 Part Data Attributes
|
HDSP-A113
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-A113
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.62mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 24 Weeks | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-A113
This table gives cross-reference parts and alternative options found for HDSP-A113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-A113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-A113 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.6mm | Hewlett Packard Co | HDSP-A113 vs HDSP-A113 |
HDSP-A113 | 7 SEG NUMERIC DISPLAY, RED, 7.62mm | Avago Technologies | HDSP-A113 vs HDSP-A113 |