There are no models available for this part yet.
Overview of HDSP-A107 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Price & Stock for HDSP-A107 by Broadcom Limited
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HDSP-A107-ND
|
DigiKey | DISP 7SEG 0.3" OV/FL RED 10DIP Min Qty: 1600 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5662 | Buy Now | |
DISTI #
HDSP-A107
|
Avnet Americas | Displays Segmented Module Overflow 5LED Red CA 10-Pin DIP Tube - Rail/Tube (Alt: HDSP-A107) RoHS: Compliant Min Qty: 1600 Package Multiple: 200 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$2.3215 / $2.7312 | Buy Now | |
DISTI #
630-HDSP-A107
|
Mouser Electronics | LED Displays & Accessories Red 637nm 0.3in 7 Segment RoHS: Compliant | 0 |
|
$2.5700 / $5.9800 | Order Now | |
DISTI #
HDSP-A107
|
EBV Elektronik | Displays Segmented Module Overflow 5LED Red CA 10-Pin DIP Tube (Alt: HDSP-A107) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for HDSP-A107 by Broadcom Limited
Part Data Attributes for HDSP-A107 by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Factory Lead Time
|
24 Weeks
|
Samacsys Manufacturer
|
Avago Technologies
|
Color
|
RED
|
Color@Wavelength
|
Red
|
Configuration
|
COMMON ANODE, 0.5 DIGIT WITH DECIMAL POINT
|
Display Height
|
7.6 mm
|
Forward Current-Max
|
0.015 A
|
JESD-609 Code
|
e1
|
Number of Functions
|
0.5
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength
|
645 nm
|
Terminal Finish
|
TIN SILVER COPPER
|
Alternate Parts for HDSP-A107
This table gives cross-reference parts and alternative options found for HDSP-A107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-A107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-A107 | 7 SEG NUMERIC DISPLAY, RED, 7.6mm | Avago Technologies | HDSP-A107 vs HDSP-A107 |
Related Parts for HDSP-A107
-
HDSP-A101LED Displays
-
HLMP-6500Visible LEDs
-
M80-0130005Terminals and Terminal Blocks
-
10-10-1031Headers and Edge Type Connectors
-
HD64F2357F20Microcontrollers
-
NACV220M250V12.5X14TR15FFixed Capacitors
-
NJM2360DSwitching Regulator or Controllers
-
STPS40150CTRectifier Diodes
-
HP7-DR45222Pushbutton Switches