Part Details for HDSP-A107-GH000 by Broadcom Limited
Overview of HDSP-A107-GH000 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HDSP-A107-GH000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HDSP-A107-GH000-ND
|
DigiKey | LED Min Qty: 1600 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5617 | Buy Now |
DISTI #
630-HDSP-A107-GH000
|
Mouser Electronics | LED Displays & Accessories S4,0.3M,AllnGaP DR,Overflow,CA RoHS: Compliant | 0 |
|
$2.4500 / $2.5600 | Order Now |
DISTI #
HDSP-A107-GH000
|
EBV Elektronik | Segment LED Display Common Anode 1DIGIT 5LEDs Deep Red 1.71mcd (Alt: HDSP-A107-GH000) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 26 Weeks, 0 Days | EBV - 4200 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 2600 |
|
$3.8400 / $4.1200 | Buy Now |
Part Details for HDSP-A107-GH000
HDSP-A107-GH000 CAD Models
HDSP-A107-GH000 Part Data Attributes:
|
HDSP-A107-GH000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-A107-GH000
Broadcom Limited
7 Seg Numeric LED Display, 0.5-Character, Deep Red,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | DEEP RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 0.5 DIGIT WITH DECIMAL POINT | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.5 V | |
Luminous Intensity-Min | 0.000621 cd | |
Luminous Intensity-Nom | 1.1655 mcd | |
Number of Characters | 0.5 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 656 nm |