Part Details for HDSP-A101-00033 by Broadcom Limited
Overview of HDSP-A101-00033 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Part Details for HDSP-A101-00033
HDSP-A101-00033 CAD Models
HDSP-A101-00033 Part Data Attributes
|
HDSP-A101-00033
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-A101-00033
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, Red, 7.6mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.6 mm | |
Forward Current-Max | 0.015 A | |
JESD-609 Code | e3/e1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | TIN/TIN SILVER COPPER |
Alternate Parts for HDSP-A101-00033
This table gives cross-reference parts and alternative options found for HDSP-A101-00033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-A101-00033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-A101 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.6mm, | Broadcom Limited | HDSP-A101-00033 vs HDSP-A101 |
HDSP-A101-S02 | Smart/Normal 7 Seg Numeric LED Display, Red, 7.6mm | Hewlett Packard Co | HDSP-A101-00033 vs HDSP-A101-S02 |
HDSP-A101-00000 | Smart/Normal 7 Seg Numeric LED Display, Red, 7.6mm | Agilent Technologies Inc | HDSP-A101-00033 vs HDSP-A101-00000 |
HDSP-A151-S02 | 7 SEG NUMERIC DISPLAY, RED, 7.6mm | Avago Technologies | HDSP-A101-00033 vs HDSP-A151-S02 |
HDSP-A151-NO000 | Smart/Normal 7 Seg Numeric LED Display, Red, 7.6mm | Broadcom Limited | HDSP-A101-00033 vs HDSP-A151-NO000 |
HDSP-A101 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.6mm | Agilent Technologies Inc | HDSP-A101-00033 vs HDSP-A101 |
HDSP-A151-S02 | Smart/Normal 7 Seg Numeric LED Display, Red, 7.6mm | Hewlett Packard Co | HDSP-A101-00033 vs HDSP-A151-S02 |
HDSP-A101-S01 | 7 SEG NUMERIC DISPLAY, RED, 7.6mm | Avago Technologies | HDSP-A101-00033 vs HDSP-A101-S01 |
HDSP-A151 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.6mm | Hewlett Packard Co | HDSP-A101-00033 vs HDSP-A151 |
HDSP-A101 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 7.6mm | Hewlett Packard Co | HDSP-A101-00033 vs HDSP-A101 |