Part Details for HDSP-8835 by Broadcom Limited
Overview of HDSP-8835 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Automotive
Part Details for HDSP-8835
HDSP-8835 CAD Models
HDSP-8835 Part Data Attributes:
|
HDSP-8835
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-8835
Broadcom Limited
Single Color LED Array, High Performance Green, 1.02mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH PERFORMANCE GREEN | |
Configuration | COMPLEX | |
Forward Current-Max | 0.005 A | |
JESD-609 Code | e3/e1 | |
Number of Functions | 101 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Shape | RECTANGULAR | |
Size | 1.02 mm | |
Terminal Finish | TIN/TIN SILVER COPPER |
Alternate Parts for HDSP-8835
This table gives cross-reference parts and alternative options found for HDSP-8835. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-8835, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-8835 | SINGLE COLOR LED ARRAY, HIGH PERFORMANCE GREEN, 1.02mm | Avago Technologies | HDSP-8835 vs HDSP-8835 |
HDSP-8835 | Single Color LED Array, High Performance Green, 1.02mm | Agilent Technologies Inc | HDSP-8835 vs HDSP-8835 |