Part Details for HDSP-8820 by Hewlett Packard Co
Overview of HDSP-8820 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for HDSP-8820
HDSP-8820 CAD Models
HDSP-8820 Part Data Attributes
|
HDSP-8820
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HDSP-8820
Hewlett Packard Co
Single Color LED Array, Red, 1.52mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.1 V | |
Luminous Intensity-Min | 0.000008 cd | |
Number of Functions | 101 | |
Number of LEDs in Array | 101 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Peak Wavelength | 655 nm | |
Shape | RECTANGULAR | |
Size | 1.52 mm |
Alternate Parts for HDSP-8820
This table gives cross-reference parts and alternative options found for HDSP-8820. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-8820, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-8820 | SINGLE COLOR LED ARRAY, RED, 1.52mm | Avago Technologies | HDSP-8820 vs HDSP-8820 |