Part Details for HDSP-8820 by Agilent Technologies Inc
Overview of HDSP-8820 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Part Details for HDSP-8820
HDSP-8820 CAD Models
HDSP-8820 Part Data Attributes:
|
HDSP-8820
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDSP-8820
Agilent Technologies Inc
Single Color LED Array, Red, 1.52mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.1 V | |
Luminous Intensity-Min | 0.000008 cd | |
Number of Functions | 101 | |
Number of LEDs in Array | 101 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Peak Wavelength | 655 nm | |
Shape | RECTANGULAR | |
Size | 1.52 mm |