Part Details for HDSP-7408-00Z00 by Broadcom Limited
Overview of HDSP-7408-00Z00 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADT7408CCPZ-REEL7 | Analog Devices | +/- 1 C Accurate 12-Bit DigTem | |
D2-74083-LR | Renesas Electronics Corporation | Intelligent Digital Amplifier and Sound Processor |
Part Details for HDSP-7408-00Z00
HDSP-7408-00Z00 CAD Models
HDSP-7408-00Z00 Part Data Attributes
|
HDSP-7408-00Z00
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-7408-00Z00
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, Yellow, 7.62mm, PLASTIC PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | PLASTIC PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | COMMON CATHODE, 0.5 DIGIT WITH DECIMAL POINT | |
Display Height | 7.62 mm | |
Forward Current-Max | 0.02 A | |
JESD-609 Code | e3/e1 | |
Number of Functions | 0.5 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | TIN/TIN SILVER COPPER |