Part Details for HDSP-7401 by Avago Technologies
Overview of HDSP-7401 by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8867401LA | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS | |
DA7401 | Renesas Electronics Corporation | High-performance, Ultra-low-power Mono Hi-fi Codec | |
MK1574-01SLFTR | Renesas Electronics Corporation | Frame Rate Communications PLL |
Price & Stock for HDSP-7401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 62 |
|
$4.0000 / $6.0000 | Buy Now |
Part Details for HDSP-7401
HDSP-7401 CAD Models
HDSP-7401 Part Data Attributes
|
HDSP-7401
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-7401
Avago Technologies
7 SEG NUMERIC DISPLAY, YELLOW, 7.6mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 7.6 mm | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 583 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-7401
This table gives cross-reference parts and alternative options found for HDSP-7401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-7401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-7401 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, Yellow, 7.6mm, | Broadcom Limited | HDSP-7401 vs HDSP-7401 |