Part Details for HDSP-701E by Agilent Technologies Inc
Overview of HDSP-701E by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1701ES5#TRPBF | Analog Devices | 1MHz Buck DC/DC Conv in SOT-23 | |
LTC3701EGN#PBF | Analog Devices | 2-Phase, L In V, 2x Buck DC/DC | |
LTC1701ES5#TRMPBF | Analog Devices | 1MHz Buck DC/DC Conv in SOT-23 |
Part Details for HDSP-701E
HDSP-701E CAD Models
HDSP-701E Part Data Attributes
|
HDSP-701E
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDSP-701E
Agilent Technologies Inc
Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, High Efficiency Red, 17.14mm, DIP-12
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | DIP-12 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON ANODE, 1 DIGIT | |
Display Height | 17.14 mm | |
Forward Current-Max | 0.023 A | |
Forward Voltage-Max | 3.5 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HDSP-701E
This table gives cross-reference parts and alternative options found for HDSP-701E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-701E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-701E | Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, High Efficiency Red, 17.3mm, DIP-12 | Broadcom Limited | HDSP-701E vs HDSP-701E |
HDSP-701E | Smart/Normal 5 X 7 Dot Matrix LED Display, High Efficiency Red, 17.3mm, DIP-12 | Hewlett Packard Co | HDSP-701E vs HDSP-701E |