Datasheets
HDSP-5721 by:

7 SEG NUMERIC DISPLAY, YELLOW, 14.2mm, DIP-18

Part Details for HDSP-5721 by Avago Technologies

Overview of HDSP-5721 by Avago Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
PFL1005-721 Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free
PFL1005-721ME Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free
PFL1005-721MRU Coilcraft Inc General Purpose Inductor, 0.72uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT

Price & Stock for HDSP-5721

Part # Distributor Description Stock Price Buy
Bristol Electronics   240
RFQ
Quest Components LED Display, Numeric Seven Segment, 2 Character, Yellow, DIP Package 192
  • 1 $4.5000
  • 24 $3.0000
  • 84 $2.7750
$2.7750 / $4.5000 Buy Now

Part Details for HDSP-5721

HDSP-5721 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HDSP-5721 Part Data Attributes

HDSP-5721 Avago Technologies
Buy Now Datasheet
Compare Parts:
HDSP-5721 Avago Technologies 7 SEG NUMERIC DISPLAY, YELLOW, 14.2mm, DIP-18
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AVAGO TECHNOLOGIES INC
Package Description DIP-18
Reach Compliance Code compliant
HTS Code 8541.40.20.00
Color YELLOW
Color@Wavelength Yellow
Configuration COMMON ANODE, 2 DIGITS WITH DECIMAL POINT
Display Height 14.2 mm
Forward Current-Max 0.02 A
Forward Voltage-Max 2.5 V
JESD-609 Code e1
Number of Characters 2
Number of Functions 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength 583 nm
Terminal Finish TIN SILVER COPPER

Alternate Parts for HDSP-5721

This table gives cross-reference parts and alternative options found for HDSP-5721. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-5721, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HDSP-5721 Smart/Normal 7 Seg Numeric LED Display, 2-Character, Yellow, 14.2mm, DIP-18 Hewlett Packard Co HDSP-5721 vs HDSP-5721
HDSP-5721 Smart/Normal 7 Seg Numeric LED Display, 2-Character, Yellow, 14.2mm, DIP-18 Broadcom Limited HDSP-5721 vs HDSP-5721
Part Number Description Manufacturer Compare
HDSP-5721 Smart/Normal 7 Seg Numeric LED Display, 2-Character, Yellow, 14.2mm, DIP-18 Agilent Technologies Inc HDSP-5721 vs HDSP-5721
HDSP-5721 Smart/Normal 7 Seg Numeric LED Display, 2-Character, Yellow, 14.2mm, DIP-18 Broadcom Limited HDSP-5721 vs HDSP-5721
HDSP-5721 Smart/Normal 7 Seg Numeric LED Display, 2-Character, Yellow, 14.2mm, DIP-18 Hewlett Packard Co HDSP-5721 vs HDSP-5721

HDSP-5721 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDSP-5721 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDSP-5721 by Avago Technologies

Select Manufacturer
Which Manufacturer of HDSP-5721 would you like to use for your alert(s)?
  • Please alert me when HDSP-5721 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDSP-5721 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDSP-5721 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDSP-5721 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDSP-5721.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDSP-5721 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: