HDSP-5721-DH000
Description: SIGN DISPLAY, YELLOW, 14.22mm, 0.560 INCH, PLASTIC, DIP-18

Overview of HDSP-5721-DH000 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging

Available Datasheets

Part # Manufacturer Description Datasheet
PFL1005-721 Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free
PFL1005-721ME Coilcraft Inc Power inductor, 20% tol, SMT, RoHS, halogen-free
PFL1005-721MRU Coilcraft Inc General Purpose Inductor, 0.72uH, 20%, 1 Element, Composite-Core, SMD, 0402, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT

CAD Models for HDSP-5721-DH000 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HDSP-5721-DH000 by Avago Technologies

HDSP-5721-DH000
Avago Technologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
0.560 INCH, PLASTIC, DIP-18
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
YELLOW
Color@Wavelength
Yellow
Configuration
COMMON ANODE, 2 DIGITS WITH DECIMAL POINT
Display Height
14.22 mm
Forward Current-Max
0.02 A
Number of Functions
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
7 SEG NUMERIC LED DISPLAY
Want to compare parts?
  1. HDSP-5721-DH000
    Avago Technologies
    SIGN DISPLAY, YELLOW, 14.22mm, 0.560 INCH, PLASTIC, DIP-18
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HDSP-5721-DH000 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HDSP-5721-DH000 by Avago Technologies

Select Manufacturer
Which Manufacturer of HDSP-5721-DH000 would you like to use for your alert(s)?
  • Please alert me when HDSP-5721-DH000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HDSP-5721-DH000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HDSP-5721-DH000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HDSP-5721-DH000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HDSP-5721-DH000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HDSP-5721-DH000 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: