Part Details for HDSP-5531-S02 by Avago Technologies
Overview of HDSP-5531-S02 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Automotive
Part Details for HDSP-5531-S02
HDSP-5531-S02 CAD Models
HDSP-5531-S02 Part Data Attributes:
|
HDSP-5531-S02
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-5531-S02
Avago Technologies
7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 14.2mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.2 mm | |
Forward Current-Max | 0.04 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | TIN SILVER COPPER/TIN |
Alternate Parts for HDSP-5531-S02
This table gives cross-reference parts and alternative options found for HDSP-5531-S02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-5531-S02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-5531-S02 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 14.2mm | Hewlett Packard Co | HDSP-5531-S02 vs HDSP-5531-S02 |
HDSP-5531-S02 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 14.2mm | Broadcom Limited | HDSP-5531-S02 vs HDSP-5531-S02 |