-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SINGLE COLOR LED ARRAY, GREEN, 5.08mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 423 |
|
$13.4316 / $16.3800 | Buy Now |
|
Quest Components | Led Bar-graph Display, Green | 29 |
|
$17.0625 / $17.7450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDSP-4850
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-4850
Avago Technologies
SINGLE COLOR LED ARRAY, GREEN, 5.08mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SEPARATE, 10 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.0006 cd | |
Luminous Intensity-Nom | 1.9 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 10 | |
Number of LEDs in Array | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 566 nm | |
Shape | RECTANGULAR | |
Size | 5.08 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 7.62 mm |
This table gives cross-reference parts and alternative options found for HDSP-4850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-4850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-4850 | Single Color LED Array, Green, 5.08mm | Agilent Technologies Inc | HDSP-4850 vs HDSP-4850 |
HDSP-4850 | Single Color LED Array, Green, 5.08mm, | Broadcom Limited | HDSP-4850 vs HDSP-4850 |