Part Details for HDSP-4606-GH000 by Avago Technologies
Overview of HDSP-4606-GH000 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HDSP-4606-GH000
HDSP-4606-GH000 CAD Models
HDSP-4606-GH000 Part Data Attributes:
|
HDSP-4606-GH000
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-4606-GH000
Avago Technologies
SEVEN-SEGMENT NUMERIC LED DISPLAY,1-CHARACTER,GREEN,DIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green | |
Configuration | Universal | |
Display Height | 10.31 mm | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 566 nm |