Part Details for HDSP-4203-DI400 by Avago Technologies
Overview of HDSP-4203-DI400 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-03J08L | Coilcraft Inc | Variable Inductor, 0.133uH Min, 0.157uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
142-03A08 | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
142-03A08L | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core, shielded (add 'L' for compliant version) |
Part Details for HDSP-4203-DI400
HDSP-4203-DI400 CAD Models
HDSP-4203-DI400 Part Data Attributes
|
HDSP-4203-DI400
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSP-4203-DI400
Avago Technologies
7 SEG NUMERIC DISPLAY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |