Part Details for HDSP-3901 by Broadcom Limited
Overview of HDSP-3901 by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for HDSP-3901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1121
|
Newark | Led Display, 0.8", He-Red, Led Colour:Red, Forward Current If:100Ma, Forward Voltage:2.6V, Luminous Intensity:7Mcd, No. Of Digits/Alpha:1, Character Size:20.3Mm, Common Connection:Common Anode, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Broadcom HDSP-3901 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.6700 / $7.7700 | Buy Now |
DISTI #
516-1232-5-ND
|
DigiKey | DISPLAY 7-SEG 0.8" SGL RED 18DIP Min Qty: 1 Lead time: 22 Weeks Container: Tube |
794 In Stock |
|
$3.6559 / $7.5400 | Buy Now |
DISTI #
HDSP-3901
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 18-Pin DIP Tube - Rail/Tube (Alt: HDSP-3901) RoHS: Compliant Min Qty: 1080 Package Multiple: 120 Lead time: 22 Weeks, 0 Days Container: Tube | 0 |
|
$3.3130 / $3.8976 | Buy Now |
DISTI #
630-HDSP-3901
|
Mouser Electronics | LED Displays & Accessories Red 626nm 0.8in 7 Segment RoHS: Compliant | 989 |
|
$3.6500 / $7.5400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 120 | 400 |
|
$5.5244 / $5.6954 | Buy Now |
DISTI #
HDSP-3901
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 18-Pin DIP Tube (Alt: HDSP-3901) RoHS: Compliant Min Qty: 120 Package Multiple: 120 Lead time: 24 Weeks, 0 Days | EBV - 960 |
|
Buy Now | |
|
Neutron USA | LED Displays &, Accessories Red 626nm 0.8in 7 Segment | 50 |
|
$81.1200 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 120 | 720 |
|
$5.8500 / $6.3300 | Buy Now |
Part Details for HDSP-3901
HDSP-3901 CAD Models
HDSP-3901 Part Data Attributes
|
HDSP-3901
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-3901
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 20.32mm, DIP-18
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.20.00.40 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 20.32 mm | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 3.5 V | |
JESD-609 Code | e1 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | TIN SILVER COPPER |
Alternate Parts for HDSP-3901
This table gives cross-reference parts and alternative options found for HDSP-3901. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-3901, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-3901 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 20.32mm, DIP-18 | Avago Technologies | HDSP-3901 vs HDSP-3901 |
HDSP-3901 | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 20.3mm, DIP-18 | Agilent Technologies Inc | HDSP-3901 vs HDSP-3901 |