Part Details for HDSP-316Y-KN200 by Broadcom Limited
Overview of HDSP-316Y-KN200 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3316YGJ-UEN-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion) |
Part Details for HDSP-316Y-KN200
HDSP-316Y-KN200 CAD Models
HDSP-316Y-KN200 Part Data Attributes
|
HDSP-316Y-KN200
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-316Y-KN200
Broadcom Limited
Smart/Normal 7 Seg Numeric LED Display, Yellow, 10mm, PLASTIC PACKAGE-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | PLASTIC PACKAGE-10 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e1/e3 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | TIN SILVER COPPER/PURE TIN |
Alternate Parts for HDSP-316Y-KN200
This table gives cross-reference parts and alternative options found for HDSP-316Y-KN200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-316Y-KN200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-316G-KN200 | Smart/Normal 7 Seg Numeric LED Display, Green, 10mm, PLASTIC PACKAGE-10 | Broadcom Limited | HDSP-316Y-KN200 vs HDSP-316G-KN200 |
HDSP-316Y-KN200 | 7 SEG NUMERIC DISPLAY, YELLOW, 10mm, PLASTIC PACKAGE-10 | Avago Technologies | HDSP-316Y-KN200 vs HDSP-316Y-KN200 |