There are no models available for this part yet.
Overview of HDSP-316L-NN000 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-16L | Coilcraft Inc | General Purpose Inductor, 0.765uH, Air-Core, 3838 | |
77317-403-16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 16 Positions ,2.54mm (0.100in) Pitch, | |
51939-316LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 7P 8S 1ACP 2P Right Angle Header, Solder to Board |
CAD Models for HDSP-316L-NN000 by Broadcom Limited
Part Data Attributes for HDSP-316L-NN000 by Broadcom Limited
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM LTD
|
Package Description
|
PLASTIC PACKAGE-10
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
HIGH EFFICIENCY RED
|
Color@Wavelength
|
Orange-Red
|
Configuration
|
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
|
Display Height
|
10 mm
|
Forward Current-Max
|
0.015 A
|
JESD-609 Code
|
e1/e3
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
7 SEG NUMERIC LED DISPLAY
|
Terminal Finish
|
TIN SILVER COPPER/PURE TIN
|
Alternate Parts for HDSP-316L-NN000
This table gives cross-reference parts and alternative options found for HDSP-316L-NN000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-316L-NN000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-316H-NN000 | Smart/Normal 7 Seg Numeric LED Display, Red, 10mm, PLASTIC PACKAGE-10 | Broadcom Limited | HDSP-316L-NN000 vs HDSP-316H-NN000 |
HDSP-316L-NN000 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 10mm, PLASTIC PACKAGE-10 | Avago Technologies | HDSP-316L-NN000 vs HDSP-316L-NN000 |
HDSP-316E-NN000 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 10mm, PLASTIC PACKAGE-10 | Broadcom Limited | HDSP-316L-NN000 vs HDSP-316E-NN000 |
HDSP-316E-NN000 | 7 SEG NUMERIC DISPLAY, HIGH EFFICIENCY RED, 10mm, PLASTIC PACKAGE-10 | Avago Technologies | HDSP-316L-NN000 vs HDSP-316E-NN000 |