Part Details for HDSP-313Y-I0100 by Agilent Technologies Inc
Overview of HDSP-313Y-I0100 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1313YRZ-REEL7 | Analog Devices | +/-15V QUAD SWITCH/MUX, STD PE | |
ADG1313YRUZ | Analog Devices | +/-15V QUAD SWITCH/MUX, STD PE | |
ADG1313YRUZ-REEL7 | Analog Devices | 3+/-15V QUAD SWITCH/MUX, STD P |
Part Details for HDSP-313Y-I0100
HDSP-313Y-I0100 CAD Models
HDSP-313Y-I0100 Part Data Attributes
|
HDSP-313Y-I0100
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDSP-313Y-I0100
Agilent Technologies Inc
7 Seg Numeric LED Display, 1-Character, 10.16mm,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Amber | |
Configuration | Common Cathode | |
Display Height | 10.16 mm | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 595 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |