Part Details for HDSP-311G-H0400 by Broadcom Limited
Overview of HDSP-311G-H0400 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC311G2-E2-A | Renesas Electronics Corporation | High Performance Comparator | |
UPC311G2-A | Renesas Electronics Corporation | High Performance Comparator | |
UPC311G2-E1-A | Renesas Electronics Corporation | High Performance Comparator |
Part Details for HDSP-311G-H0400
HDSP-311G-H0400 CAD Models
HDSP-311G-H0400 Part Data Attributes
|
HDSP-311G-H0400
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-311G-H0400
Broadcom Limited
7 Seg Numeric LED Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Green | |
Configuration | Common Anode | |
Display Height | 10.16 mm | |
Forward Voltage-Max | 2.6 V | |
Infrared Range | NO | |
JESD-609 Code | e3 | |
Number of Characters | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 568 nm | |
Terminal Finish | Matte Tin (Sn) |