Part Details for HDSP-301A by Broadcom Limited
Overview of HDSP-301A by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DG301A/BIA | Rochester Electronics | DG301A - SPDT, 1 Func, CMOS - Dual marked (M38510/11602BIA) | |
DG301A/BCA | Rochester Electronics LLC | DG301A - SPDT, 1 Func, CMOS - Dual marked (M38510/11602BCA) | |
DG301AAA | Rochester Electronics | DG301AAA - CMOS Analog Switch |
Price & Stock for HDSP-301A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5241
|
Newark | 7Seg Display, Com Anode, Red, 0.45Mcd, Led Color:Red, Forward Current If:20Ma, Forward Voltage:1.8V, Luminous Intensity:450Μcd, No. Of Digits/Alpha:1, Character Size:10Mm, Common Connection:Common Anode Rohs Compliant: Yes |Broadcom HDSP-301A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 251 |
|
$0.4670 | Buy Now |
DISTI #
630-HDSP-301A
|
Mouser Electronics | LED Displays & Accessories Red 643nm 10mm 7 Segment RoHS: Compliant | 9273 |
|
$0.5930 / $1.8400 | Buy Now |
DISTI #
HDSP-301A
|
EBV Elektronik | Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP Tube (Alt: HDSP-301A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 30 Weeks, 0 Days | EBV - 500 |
|
Buy Now |
Part Details for HDSP-301A
HDSP-301A CAD Models
HDSP-301A Part Data Attributes
|
HDSP-301A
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-301A
Broadcom Limited
7 Seg Numeric LED Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
JESD-609 Code | e3 | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | TIN |