Part Details for HDSP-2107 by Broadcom Limited
Overview of HDSP-2107 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Environmental Monitoring
Industrial Automation
Healthcare
Agriculture Technology
Medical Imaging
Automotive
Price & Stock for HDSP-2107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HDSP-2107-ND
|
DigiKey | DISPLAY 5X7 8CHAR .2" ALGAAS RED Min Qty: 90 Lead time: 88 Weeks Container: Tube | Temporarily Out of Stock |
|
$49.9037 | Buy Now |
DISTI #
HDSP-2107
|
Avnet Americas | Displays Dot Matrix Panel 8DIGIT 280LED Red 28-Pin DIP Tube - Rail/Tube (Alt: HDSP-2107) RoHS: Compliant Min Qty: 90 Package Multiple: 10 Container: Tube | 0 |
|
$41.7697 / $49.1408 | Buy Now |
DISTI #
630-HDSP-2107
|
Mouser Electronics | LED Displays & Accessories Red 637nm 5x7 Smart Display RoHS: Compliant | 0 |
|
$49.9000 / $50.8000 | Order Now |
DISTI #
HDSP-2107
|
EBV Elektronik | Displays Dot Matrix Panel 8DIGIT 280LED Red 28-Pin DIP Tube (Alt: HDSP-2107) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 62 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for HDSP-2107
HDSP-2107 CAD Models
HDSP-2107 Part Data Attributes
|
HDSP-2107
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-2107
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Red, 5mm, DIP-26
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-26 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 1996-04-01 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 5 mm | |
JESD-609 Code | e2 | |
Number of Characters | 8 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
Optoelectronic Device Type | 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 645 nm | |
Terminal Finish | TIN COPPER |
Alternate Parts for HDSP-2107
This table gives cross-reference parts and alternative options found for HDSP-2107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-2107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-2107 | Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, Red, 4.81mm, DIP-28 | Agilent Technologies Inc | HDSP-2107 vs HDSP-2107 |