Part Details for HDSP-0984TXVB by Hewlett Packard Co
Overview of HDSP-0984TXVB by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for HDSP-0984TXVB
HDSP-0984TXVB CAD Models
HDSP-0984TXVB Part Data Attributes
|
HDSP-0984TXVB
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HDSP-0984TXVB
Hewlett Packard Co
Smart/Normal 4 X 7 Dot Matrix LED Display, High Performance Green, 7.4mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH PERFORMANCE GREEN | |
Configuration | COMPLEX | |
Display Height | 7.4 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY |