Part Details for HDSP-0984TXV by Agilent Technologies Inc
Overview of HDSP-0984TXV by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Part Details for HDSP-0984TXV
HDSP-0984TXV CAD Models
HDSP-0984TXV Part Data Attributes
|
HDSP-0984TXV
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDSP-0984TXV
Agilent Technologies Inc
Smart/Normal 4 X 7 Dot Matrix LED Display, High Performance Green, 7.4mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH PERFORMANCE GREEN | |
Configuration | COMPLEX | |
Display Height | 7.4 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY |
Alternate Parts for HDSP-0984TXV
This table gives cross-reference parts and alternative options found for HDSP-0984TXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-0984TXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-0984TXV | 4X7 DOT MATRIX DISPLAY, HIGH PERFORMANCE GREEN, 7.4mm | Avago Technologies | HDSP-0984TXV vs HDSP-0984TXV |