There are no models available for this part yet.
Overview of HDSP-0883 by Hewlett Packard Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM103H-3.0/883 | Rochester Electronics LLC | Replacement for National Semiconductor part number LM103H-3.0/883. Buy from authorized manufacturer Rochester Electronics. | |
UPD78F0883GB(A)-GAF-AX | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
HA2-2510/883 | Renesas Electronics Corporation | High Slew Rate Operational Amplifier |
CAD Models for HDSP-0883 by Hewlett Packard Co
Part Data Attributes for HDSP-0883 by Hewlett Packard Co
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
HEWLETT PACKARD CO
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
TTL COMPATIBLE, BUILT-IN MEMORY, WITH DECODER/DRIVER
|
Color
|
YELLOW
|
Color@Wavelength
|
Yellow
|
Configuration
|
COMPLEX
|
Display Height
|
7.4 mm
|
Forward Current-Max
|
0.008 A
|
Forward Voltage-Max
|
2.2 V
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY
|
Peak Wavelength
|
583 nm
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for HDSP-0883
This table gives cross-reference parts and alternative options found for HDSP-0883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-0883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-0883 | Smart/Normal 4 X 7 Dot Matrix LED Display, Yellow, 7.4mm, HERMETIC SEALED, GLASS PACKAGE-8 | Broadcom Limited | HDSP-0883 vs HDSP-0883 |
HDSP-0883 | 4X7 DOT MATRIX DISPLAY, YELLOW, 7.4mm, HERMETIC SEALED, GLASS PACKAGE-8 | Avago Technologies | HDSP-0883 vs HDSP-0883 |