Part Details for HDSP-0763 by Hewlett Packard Co
Overview of HDSP-0763 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HDSP-0763
HDSP-0763 CAD Models
HDSP-0763 Part Data Attributes:
|
HDSP-0763
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HDSP-0763
Hewlett Packard Co
Smart/Normal 4 X 7 Dot Matrix LED Display, High Efficiency High Bright Red, 7.4mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | TTL COMPATIBLE, BUILT-IN MEMORY, WITH DECODER/DRIVER | |
Color | HIGH EFFICIENCY HIGH BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMPLEX | |
Display Height | 7.4 mm | |
Forward Current-Max | 0.008 A | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SMART/NORMAL 4 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HDSP-0763
This table gives cross-reference parts and alternative options found for HDSP-0763. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-0763, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-0763 | Smart/Normal 4 X 7 Dot Matrix LED Display, High Efficiency Red, 7.4mm | Agilent Technologies Inc | HDSP-0763 vs HDSP-0763 |
HDSP-0763 | Smart/Normal 4 X 7 Dot Matrix LED Display, High Efficiency Red, 7.4mm | Broadcom Limited | HDSP-0763 vs HDSP-0763 |