-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 SEG NUMERIC DISPLAY, RED, 10mm, ROHS COMPLIANT PACKAGE-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9FGL0441CKILFT | Renesas Electronics Corporation | 4-Output 3.3V PCIe Gen1–5 Clock Generator | |
9FGL0441CKILF | Renesas Electronics Corporation | 4-Output 3.3V PCIe Gen1–5 Clock Generator | |
GSB316441CEU | Amphenol Communications Solutions | USB 3.2, Type A, Plug, Right Angle SMT, 9 Pins, Offset 0.95mm, 3.2mm Height, Shell Dip with Nickel Plating, 30u\\ Gold, Blue High Temperature Housing, Tape and Reel Packaging |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 300 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HDSM-441C
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HDSM-441C
Avago Technologies
7 SEG NUMERIC DISPLAY, RED, 10mm, ROHS COMPLIANT PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
parentfamilyid | 1091467 | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT PACKAGE-10 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Description | 0.39-in. (10.0-mm) Dual-Digit Surface-Mount LED Display | |
Samacsys Manufacturer | Avago Technologies | |
Samacsys Modified On | 2024-09-17 04:53:24 | |
Category CO2 Kg | 40.2 | |
Compliance Temperature Grade | Industrial: -40C to +105C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2022-06-10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.12 | |
Color | RED | |
Color@Wavelength | Orange-Red | |
Configuration | COMMON ANODE, MULTIPLEXED, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10 mm | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2 V | |
JESD-609 Code | e3 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 632 nm | |
Terminal Finish | TIN |